You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SL-100-L-RYG/24
STACK, LIGHT, RED/YELLOW/GREEN
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- SL-100-L-RYG/24
- Order Code:
- 2365902
- Technical Datasheet:
- SL-100-L-RYG/24 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3
- :
- Green, Red, Yellow
- :
- 24V
- :
- 24V
- :
- Continuous
- :
- -
- :
- -
- :
- IP54
- :
- Screw Terminal
- :
- -
- :
- -25°C
- :
- 55°C
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.56,283.64 | |
5+ | Rs.53,380.35 | |
10+ | Rs.53,271.51 | |
25+ | Rs.48,515.89 |
Pricing is unavailable. Please contact customer services.