You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T0-4-15682/I1/SVB

Switch Disconnector, Enclosed, Plastic, 6 Pole, 690 V, 20 A, IP65, Screw, Surface Mount

EATON MOELLER T0-4-15682/I1/SVB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T0-4-15682/I1/SVB
Order Code:
1225452
Product Range
Eaton P1 Series
See all Technical Docs

Product Range Selector (Eaton P1 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6 Pole

:
690V

:
20A

:
IP65

:
Screw

:
Surface Mount

:
IEC/EN 60947, VDE 0660

:
Eaton P1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The T0-4-15682/I1/SVB is a 6-pole Plastic Enclosure Switch with surface mounting and also with auxiliary contacts. 4kW at 690V power rating and >15 mechanical shock resistance (shock duration 20ms).
  • Maximum 22 double break contacts
  • IP65 Protection rating

Applications

Industrial

No Longer Stocked

Rs.5,870.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,870.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange