You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4312NH

DC Axial Fan, 12 V, Square, 119 mm, 32 mm, Ball Bearing, 129 CFM

EBM-PAPST 4312NH
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4312NH
Order Code:
2725523
Product Range
4300N Series
Technical Datasheet:
4312NH   Datasheet
See all Technical Docs

Product Range Selector (4300N Series)

See all from this product range

Alternatives for 4312NH

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
Square

:
119mm

:
32mm

:
Ball Bearing

:
129CFM

:
47dBA

:
4.5W

:
3150rpm

:
2 Lead Wires

:
-

:
IP20

:
3.667m³/min

:
4300N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size.  Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
  • High product quality
  • Long service life
  • Robust mechanical design
  • Acoustically optimised
  • IP20 protection rating

No Longer Manufactured

Rs.1,970.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,970.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,946.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,908.17
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.1,831.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,807.24