You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4312T

DC Axial Fan, 12 V, Square, 119 mm, 32 mm, Ball Bearing, 100.1 CFM

EBM-PAPST 4312T
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4312T
Order Code:
2335713
Product Range
4300 Series
Technical Datasheet:
4312T   Datasheet
See all Technical Docs

Product Range Selector (4300 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
Square

:
119mm

:
32mm

:
Ball Bearing

:
100.1CFM

:
45dBA

:
5W

:
2800rpm

:
2 Lead Wires

:
-

:
IP54

:
2.834m³/min

:
4300 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The VARIOFAN family offers temperature-controlled compact axials which adapt their speed according to cooling requirements.  A temperature sensor provides the fan with information via an additional control cable and the fan then changes its speed depending on the temperature at the NTC.  Being programmed with temperature dependent speed profiles allows adjustment according to the conditions and thereby cooling becomes more flexible and economical. 
  • Speed Setting via temperature
  • Control range Tmin 30 °C - Tmax 50 °C
  • Higher operating efficiency
  • Quieter cooling characteristics
  • Supplied with thermistor

No Longer Manufactured

Rs.5,114.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,114.61
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.5,041.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.4,969.95
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.4,820.85
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.4,284.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --