You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4318N/2H3P

DC Axial Fan, 48 V, Square, 119 mm, 32 mm, Ball Bearing, 167 CFM

EBM-PAPST 4318N/2H3P
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4318N/2H3P
Order Code:
2758938
Product Range
4300N Series
Technical Datasheet:
4318N/2H3P   Datasheet
See all Technical Docs

Product Range Selector (4300N Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
48V

:
Square

:
119mm

:
32mm

:
Ball Bearing

:
167CFM

:
55dBA

:
10W

:
4000rpm

:
4 Lead Wires, PWM Control, Sensor Output

:
-

:
IP54, IP68

:
4.75m³/min

:
4300N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal.  These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.   
  • PWM control input
  • 4 wire model
  • Separate control wire (violet)
  • Combined with a speed signal wire as standard (white)
  • Compatible with DCP and TMS controllers

Available for back order

More stock available to supplier lead times which is approximately 2/5/22

Notify me when back in stock

Rs.2,665.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,665.04
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.2,612.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,537.35
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.2,429.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --