You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4656N-KF0
Fan Kit, Compact, 4656N Fan, LZ120 Power Lead, LZ30K Finger Guard
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- 4656N-KF0
- Order Code:
- 2306561
- Technical Datasheet:
- 4656N-KF0 Datasheet
Alternatives for 4656N-KF0
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4656N Fan, LZ120 Power Lead, LZ30K Finger Guard
- :
- 94.17CFM
- :
- 160m³/h
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Can be operated at 50 or 60Hz
- Metal fan housing
- 19W Power rating
- 2650RPM Speed rating
- IP20 Protection rating
- -40 to 80°C Temperature range
Applications
HVAC
Contents
4656N Fan, Grill, LZ30K Metal guard and LZ120 Power Lead.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.4,163.81 | |
5+ | Rs.4,080.74 | |
10+ | Rs.3,997.67 | |
20+ | Rs.3,827.06 | |
50+ | Rs.3,576.95 |
Pricing is unavailable. Please contact customer services.