You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5318/2TDH4P

DC Axial Fan, 48 V, Square, 140 mm, 51 mm, Ball Bearing, 394 CFM

EBM-PAPST 5318/2TDH4P
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
5318/2TDH4P
Order Code:
2748445
Product Range
5300 TD Series
Technical Datasheet:
5318/2TDH4P   Datasheet
See all Technical Docs

Product Range Selector (5300 TD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
48V

:
Square

:
140mm

:
51mm

:
Ball Bearing

:
394CFM

:
79dBA

:
149W

:
9200rpm

:
4 Lead Wires

:
-

:
IP20

:
11.167m³/min

:
5300 TD Series
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
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal.  These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.   
  • PWM control input
  • 4 wire model
  • Separate control wire (violet)
  • Combined with a speed signal wire as standard (white)
  • Compatible with DCP and TMS controllers

No Longer Manufactured

Rs.15,711.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.15,711.94
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.15,397.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.14,411.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.13,544.82
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.13,273.00