You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6424U

DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241.3 CFM

EBM-PAPST 6424U
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
6424U
Order Code:
2253382
Product Range
6400U
Technical Datasheet:
6424U   Datasheet
See all Technical Docs

Product Range Selector (6400U)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24V

:
Rectangular with Rounded Ends

:
172mm

:
51mm

:
Ball Bearing

:
241.3CFM

:
57dBA

:
18W

:
3400rpm

:
2 Lead Wires

:
-

:
IP68

:
6.834m³/min

:
6400U

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

ebm-papst ingress protected fans are ideal for operation in the harshest of environments.  These models are designed to perform subject to dust, humidity and water exposure making them suitable for a broad range of applications.  With a construction based on the entire motor (winding and PCB) being completely coated in plastic therefore the operating electronics are completely encased while the cable connection is specially sealed.
  • Protected against spray water and moisture
  • A high degree of protection against foreign bodies
  • Encapsulated motor
  • Protection as high as IP68 (dustproof and waterproof)

3 In stock Need more?

3 UK stock available for 4-6 business days delivery

Rs.10,722.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.10,722.69
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.10,298.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.9,637.21
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.8,902.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.8,721.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --