You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D3G133-BF03-06

Fan Blower, IP42, Centrifugal, 230 V, AC, 213 mm, 270 mm, 890 m³/h

D3G133-BF03-06 - Fan Blower, IP42, Centrifugal, 230 V, AC, 213 mm, 270 mm, 890 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
D3G133-BF03-06
Order Code:
1781504
Technical Datasheet:
D3G133-BF03-06   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Centrifugal

:
230V

:
AC

:
213mm

:
270mm

:
890m³/h

:
524cu.ft/min

:
58dBA

:
Ball

:
Terminals

:
86W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size.  These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
  • Green solutions
  • Up to 75% greater efficiency
  • Wide voltage range
  • Can be operated at 50 or 60Hz
  • Low power consumption
  • Long service life
  • Developed according to GreenTech philosophy

Applications

HVAC

No Longer Manufactured

Rs.12,048.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.12,048.04
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Rs.11,807.08