You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEL-G3G125-AA20-10
BLOWER, 125MM, 250VAC, 41.2CFM, 71DBA
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- DEL-G3G125-AA20-10
- Order Code:
- 2502366
- Technical Datasheet:
- DEL-G3G125-AA20-10 Datasheet
Product Range Selector (G3G125 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Canister
- :
- 250V
- :
- AC
- :
- 125mm
- :
- 211mm
- :
- 69.99m³/h
- :
- 41.2cu.ft/min
- :
- 71dBA
- :
- -
- :
- Terminal Block
- :
- 600W
- :
- G3G125 Series
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.118,544.11 | |
10+ | Rs.115,917.08 | |
25+ | Rs.113,290.05 | |
50+ | Rs.111,370.48 |
Pricing is unavailable. Please contact customer services.