You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

307-018-525-102 - 

Card Edge Connector, Single Side, 1.57 mm, 18 Contacts, Through Hole Mount, Straight, Solder

307-018-525-102 - Card Edge Connector, Single Side, 1.57 mm, 18 Contacts, Through Hole Mount, Straight, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDAC EDAC
Manufacturer Part No:
307-018-525-102
Order Code:
2364905
Product Range
307 Series
Technical Datasheet:
307-018-525-102   Datasheet
See all Technical Docs

Product Overview

The 307-018-525-102 is a 18-position 1-row Card Edge Connector with gold-plated copper alloy contacts and a green thermoplastic polyester insulator. It has PC-tail contact termination and 3.25mm diameter mounting holes. It accepts 0.062-inch (1.57mm) nominal thickness PC board. It accepts between contact and in-contract polarizing keys.
  • 5A Continuous current rating
  • 10mR Maximum contact resistance
  • 5000MR Minimum insulation resistance

Applications

Industrial

Product Information

:
Single Side
:
1.57mm
:
18 Contacts
:
Through Hole Mount
:
Straight
:
Solder
:
Copper Alloy
:
Gold Plated Contacts
:
Thermoplastic Polyester Body
:
307 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

28 In stock

28 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.1,131.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,131.49
 
5+ Rs.1,080.21
 
10+ Rs.1,028.93
 
25+ Rs.1,003.29
 
50+ Rs.926.37
 
100+ Rs.874.26