You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

570-260-001 - 

Connector Cable Seal, 2.1 mm, 570 Series Waterproof Connectors, 570 Series, Silicone Rubber

570-260-001 - Connector Cable Seal, 2.1 mm, 570 Series Waterproof Connectors, 570 Series, Silicone Rubber

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDAC EDAC
Manufacturer Part No:
570-260-001
Order Code:
2293293
Product Range
570 Series
Technical Datasheet:
570-260-001   Datasheet
See all Technical Docs

Product Overview

The 570 series Water-proof Housing with silicone rubber wire housing seal. These series has polybutylene terephthalate body and tin-plated brass contacts.
  • Plastic latch provides locking mechanism and polarity
  • Plug and receptacle in 2 or 3 contact position
  • UL94V-0 Flammability
  • 10A Maximum current rating
  • 1000MR per 500VDC Insulation resistance (minimum)
  • Waterproof grade 4
  • -40 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
2.1mm
:
570 Series Waterproof Connectors
:
570 Series
:
Silicone Rubber
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 570-260-001

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.16.55   10+ Rs.12.41   25+ Rs.9.93   100+ Rs.9.10   500+ Rs.8.28   1000+ Rs.7.45   More Pricing...

Restricted Item Add
     

Each

1+ Rs.13.24   10+ Rs.12.41   25+ Rs.9.93   100+ Rs.9.10   500+ Rs.8.28   1000+ Rs.7.45   More Pricing...

Restricted Item Add
     

Each

1+ Rs.16.50   10+ Rs.12.38   25+ Rs.9.90   100+ Rs.9.08   500+ Rs.8.25   1000+ Rs.7.43   More Pricing...

Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.7,695.00

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 12
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,695.00
 
10+ Rs.7,360.56
 
25+ Rs.6,867.12
 
50+ Rs.6,470.40
 
100+ Rs.6,140.52
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.