You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EDDING 751-005
Pen, 751, Gloss Paint Marker, Yellow, Bullet Tip
- Manufacturer:
- EDDING EDDING
- Manufacturer Part No:
- 751-005
- Order Code:
- 8762333
-
- Product Range
- 751
- Also Known As:
- GTIN UPC EAN: 4004764440962
- Technical Datasheet:
- 751-005 Datasheet
Product Range Selector (751)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 751
- :
- Gloss Paint Marker
- :
- Yellow
- :
- Bullet Tip
Technical Documents (1)
Product Overview
- Highly opaque paintmarker for permanent marking on almost all materials
- Especially suitable for dark and transparent materials or surfaces
- Low odour, quick drying ink that is resistant to many chemicals
- Resistant up to 100°C
- Smudgeproof, lightfast, water resistant
- Stroke width: 1- 2mm
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.466.64 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.