You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EDDING 751-054

Pen, 751, Gloss Paint Marker, Silver, Bullet Tip

EDDING 751-054
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDDING EDDING
Manufacturer Part No:
751-054
Order Code:
8762414
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
751
Also Known As:
GTIN UPC EAN: 4004764498147
Technical Datasheet:
751-054   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (751)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
751

:
Gloss Paint Marker

:
Silver

:
Bullet Tip

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Highly opaque paintmarker for permanent marking on almost all materials
  • Especially suitable for dark and transparent materials or surfaces
  • Low odour, quick drying ink that is resistant to many chemicals
  • Resistant up to 100°C
  • Smudgeproof, lightfast, water resistant
  • Stroke width: 1- 2mm

Also Known As

GTIN UPC EAN: 4004764498147

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.466.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.466.64
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --