You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED7WA19/240/830K-G4A
A19 7W 3000K Non-Dimmable (SoFt White)
- Manufacturer:
- EIKO EIKO
- Manufacturer Part No:
- LED7WA19/240/830K-G4A
- Order Code:
- 2814996
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Frosted GLS
- :
- Medium Screw
- :
- White
- :
- 3000K
- :
- Not Dimmable
- :
- 240°
- :
- -
- :
- -
- :
- 7W
- :
- 120VAC
- :
- -
- :
- -
- :
- -
- :
- -
Technical Docs (0)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.843.48 | |
10+ | Rs.832.56 | |
25+ | Rs.821.64 | |
50+ | Rs.810.72 | |
100+ | Rs.761.93 |
Pricing is unavailable. Please contact customer services.