You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED7WPAR20/FL/840K-DIM-G4A
PAR20 Flood Dimmable 4000K (Natural White)
- Manufacturer:
- EIKO EIKO
- Manufacturer Part No:
- LED7WPAR20/FL/840K-DIM-G4A
- Order Code:
- 2814993
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Reflector
- :
- Medium Screw
- :
- White
- :
- 4000K
- :
- Dimmable
- :
- 40°
- :
- -
- :
- -
- :
- 7W
- :
- 120V
- :
- -
- :
- -
- :
- -
- :
- -
Technical Docs (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,419.93 | |
10+ | Rs.1,391.54 |
Pricing is unavailable. Please contact customer services.