You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KIT-PI3-STARTER

Evaluation Kit, Raspberry Pi 3 Starter Kit, 1.2MHz Quad Core CPU, micro-SD Card, 1GB RAM, 40 GPIO

ELEMENT14 KIT-PI3-STARTER
ELEMENT14 KIT-PI3-STARTER
ELEMENT14 KIT-PI3-STARTER
ELEMENT14 KIT-PI3-STARTER
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
KIT-PI3-STARTER
Order Code:
2546568
Technical Datasheet:
KIT-PI3-STARTER   Datasheet
See all Technical Docs

Product Range Selector (Kits and Bundles Including Pi)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Raspberry Pi 3 Starter Kit provides all the essentials you need to get started with the latest generation of Raspberry Pi. It includes Raspberry Pi 3 Model B, 16GB MicroSD card preloaded with NOOBS, MicroSD to SD card adapter, Enclosure, Power supply. Raspberry Pi 3 Model B is built on the latest Broadcom 2837 ARMv8 64bit processor; it's faster and more powerful than its predecessors with built-in wireless and Bluetooth connectivity. Get started right away!
  • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
  • 1GB RAM
  • BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
  • 40-pin Extended GPIO
  • 4x USB 2 ports
  • 4 Pole stereo output and composite video port
  • Full size HDMI
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • Micro SD port for loading your operating system and storing data
  • Upgraded switched Micro USB power source up to 2.5A
  • Includes a 16GB Micro SD card with NOOBS preloaded

Contents

Raspberry Pi 3 Model B, 16GB MicroSD Card, MicroSD card to SD Card Adapter, Power supply, enclosure

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.5,033.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,033.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.4,529.00
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ Rs.4,026.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --