You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1275

Panel Mount Barrier Terminal Block, 2 Row, 12 Ways, 8 mm, 6 A

ABB 1275
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1275
Order Code:
1178395
Also Known As:
EKL 0 S, 88717768
Technical Datasheet:
1275   Datasheet
See all Technical Docs

Product Overview

The 1275 from Elkay is a 12 position, 2 row self extinguishing polyethylene terminal block. This terminal block is mostly used for domestic appliances.
  • White colour terminal block
  • Dimension of terminal block is 93.5mm x 13mm x 15mm (L x H x W)
  • Brass terminal insert
  • Chrome plated steel
  • M2.5 screw size
  • Maximum working temperature is 80°C
  • UL94 V-2 flammability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Row

:
12Ways

:
-

:
-

:
8mm

:
6A

:
450V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

EKL 0 S, 88717768

No Longer Manufactured

Rs.75.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.75.88
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.66.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.59.42
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.54.27
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.50.74
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Rs.48.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --