You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MBS-SAM9G25

SINGLE BOARD COMPUTER, AT9125

EMBEST MBS-SAM9G25
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBS-SAM9G25
Order Code:
2136544
Technical Datasheet:
MBS-SAM9G25   Datasheet
See all Technical Docs

Product Overview

The MBS-SAM9G25 is single board computer based on ATMEL AT91SAM9G25 processor. The AT91SAM9G25 is a ARM926EJ-S ARM thumb processor running at up to 400MHz. It has 16KB data cache, 16KB instruction cache, memory management unit. The MBS-SAM9G25 consists of one base board (MBM-SAM-9G) and one processor card (MBC-SAM9G25), this core board is the smallest 9X5 core on the market. It is so tiny that it can reduce much space of products. We can use it easily to complete your project development and save much of your time to market. Using industrial connectors can realize seamless connection with base board, greatly improve the stability of the products. The MBS-SAM9G25 SBC board operates at up to 400MHz, with 256MB nandflash, 128MB DDR II, 4MB serial data flash and 64KB serial EEPROM. It supports Linux 2.6.39, offer angstrom and android-2.3.5_r1 test. The board also provides a wide range of peripherals.
  • Core board size: 67mm x 34mm
  • 12MHz crystal oscillator
  • On board power regulation
  • Optional PHY
  • Base Board Size: 181mm x 165mm
  • JTAG, camera, LCD, DBGU, UART, 10/100Mb Ethernet, RS485, CAN and USB 2.0 host interfaces
  • 50 GPIO user extension interface
  • One wire EPPROM(1024bit)
  • Supply voltage: 5Vdc
  • Supply current: 2A

Applications

Industrial, Audio, Communications & Networking

Contents

MBS-SAM9G25 SBC board, Power adapter (5V, 1.25A rating), Micro USB cable, 10/100 Ethernet cable, DB9-IDC10 cable, TFT LCD panel.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
AT91SAM9xxx

:
ARM

:
ARM9

:
SAM9G

:
Evaluation Board for SAM9G25 MCU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.18,901.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.18,901.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --