You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S-TSO-SM-048-B - 

IC & Component Socket, 48 Contacts, IC Socket, 0.5 mm, 19.39 mm, Copper Alloy

S-TSO-SM-048-B - IC & Component Socket, 48 Contacts, IC Socket, 0.5 mm, 19.39 mm, Copper Alloy
S-TSO-SM-048-B - IC & Component Socket, 48 Contacts, IC Socket, 0.5 mm, 19.39 mm, Copper Alloy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S-TSO-SM-048-B
Order Code:
2295753
Technical Datasheet:
S-TSO-SM-048-B   Datasheet
See all Technical Docs

Product Overview

The S-TSO-SM-048-B is a 40-way TSOP surface-mount Socket with pad footprint. It has lid and lock, palladium over nickel-plated copper alloy body and 50 cycles minimum insertion/withdrawal.
  • UL94V-0 Flammability rating
  • 0.5A Current rating
  • -55 to 105° Operating temperature range

Applications

Industrial

Product Information

:
48Contacts
:
IC Socket
:
0.5mm
:
-
:
19.39mm
:
Copper Alloy
:
Palladium Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

361 In stock

77 available for 3 - 5 business days delivery
15 available for 4 - 6 business days delivery
269 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Rs.3,845.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,845.76
 
5+ Rs.3,496.14