You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

629801 - 

Battery, Ultimate, Pack of 2, 1.5 V, D, Alkaline, 21.5 Ah, Raised Positive and Flat Negative

629801 - Battery, Ultimate, Pack of 2, 1.5 V, D, Alkaline, 21.5 Ah, Raised Positive and Flat Negative

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
629801
Order Code:
1494857
Technical Datasheet:
629801   Datasheet
See all Technical Docs

Product Information

:
1.5V
:
D
:
Alkaline
:
21.5Ah
:
Raised Positive and Flat Negative
:
34.2mm
:
61.5mm
:
-
:
-
:
148g
:
LR20
:
13A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 629801 is a X95 Non-rechargeable Battery with zinc-manganese dioxide technology. It has raised positive and flat negative terminals. It has 7 years at 21°C (80% of initial capacity) shelf-life and plastic label jacket.
  • -18 to 55°C Operating temperature range

Applications

Power Management

Footnotes

Replace all batteries at the same time.

Warnings

Do not install backwards, charge, put in fire or mix with other battery types. May explode or leak causing injury. Keep away from small children. If swallowed, promptly see doctor.

Alternatives for 629801

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Pack of 2

1+ Rs.301.07   25+ Rs.260.50   50+ Rs.242.35   100+ Rs.220.99   250+ Rs.188.97   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2503728 - Battery, Ultra, Pack of 2, 1.5 V, D, Alkaline, 12 Ah, Raised Positive and Flat Negative, 34.2 mm

View all alternatives / recommendations
Rs.748.00

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.748.00
 
10+ Rs.656.80
 
25+ Rs.591.20
 
50+ Rs.525.40
 
100+ Rs.492.56