You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENOCEAN PI 315
MOD, SOC GATEWAY TRX, 8051 MCU, 315MHZ
- Manufacturer:
- ENOCEAN ENOCEAN
- Manufacturer Part No:
- ENOCEAN PI 315
- Order Code:
- 2322462
- Technical Datasheet:
- ENOCEAN PI 315 Datasheet
Product Overview
- Bidirectional radio interface
- Bidirectional serial interface
- Transparent radio channel
- Programmable repeater functionality (1/2 Level)
- ESP3 support
- Not API programmable
- 125Kbps data rate and ASK modulation
- Typical 3dBm conducted output power
- Power supply voltage range from 2.85V to 3.5V
Applications
Communications & Networking, Building Automation, Alternative Energy, Wireless, RF Communications, Industrial, Sensing & Instrumentation, Lighting
Contents
EnOcean Pi Board, EnOcean Link Trial version middleware software.
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ASK
- :
- 125Kbps
- :
- 315MHz
- :
- -98dBm
- :
- 2.85V
- :
- 3.5V
- :
- -
- :
- UART
- :
- 24mA
- :
- Industrial & Lighting Control, Wireless Sensor Network
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,155.00 | |
5+ | Rs.2,077.00 | |
10+ | Rs.2,018.50 | |
25+ | Rs.1,949.90 | |
50+ | Rs.1,884.50 |
Pricing is unavailable. Please contact customer services.