You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENOCEAN PI 868
EnOcean Pi RF Transceiver Module, Transforms Raspberry Pi into a Wireless Gateway, 868 Mhz
- Manufacturer:
- ENOCEAN ENOCEAN
- Manufacturer Part No:
- ENOCEAN PI 868
- Order Code:
- 2322460
- Technical Datasheet:
- ENOCEAN PI 868 Datasheet
Product Overview
- Frequency 868MHz
- Smart Ack controller functionality
- Transparent radio channel
- Programmable repeater functionality (1/2 level)
- ESP3 support
- Not API programmable
- UART serial interface
- Power supply voltage range from 2.85V to 3.5V
- Typical 3dBm conducted output power
- 125Kbps data rate and ASK modulation
Applications
Wireless, RF Communications, Industrial, Sensing & Instrumentation, Communications & Networking
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ASK
- :
- 125Kbps
- :
- 868MHz
- :
- -96dBm
- :
- 2.85V
- :
- 3.5V
- :
- -
- :
- UART
- :
- 24mA
- :
- Industrial & Lighting Control, Wireless Sensor Network
- :
- -
Technical Docs (3)
444 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/6/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,308.04 | |
10+ | Rs.1,275.34 | |
150+ | Rs.1,242.63 |
Pricing is unavailable. Please contact customer services.