You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTM 330
Radio Transmitter Module, Energy Harvesting Wireless Sensor, 868 MHz EnOcean
- Manufacturer:
- ENOCEAN ENOCEAN
- Manufacturer Part No:
- PTM 330
- Order Code:
- 2134177
- Product Range
- PTM 330, 332, 335, 330U, 430J
- Technical Datasheet:
- PTM 330 Datasheet
Product Range Selector (PTM 330, 332, 335, 330U, 430J)
See all from this product rangeProduct Overview
- Frequency: 868MHz
- Preinstalled whip antenna
- Transmission power of 3dBm typically
- It has a transmission range up to 200m for free field, up to 30m for indoor
- Four digital inputs
- Telegram type: RPS of type 2 (allows interpretation of operating two buttons simultaneously)
- ASK modulation
- Module dimensions 26.2mm x 21.15mm x 3.5mm
- Data rate of 125Kbps
Applications
Wireless, Industrial, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ASK, FSK
- :
- 125Kbps
- :
- 868.3MHz
- :
- 3dBm
- :
- 2.5V
- :
- 3V
- :
- -
- :
- Home / Industrial Automation, Remote Control
- :
- PTM 330, 332, 335, 330U, 430J
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,671.99 | |
5+ | Rs.1,632.90 |
Pricing is unavailable. Please contact customer services.