You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B32521C6104K

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.1 µF, ± 10%, 200 V

EPCOS B32521C6104K
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32521C6104K
Order Code:
9751238
Product Range
B32521 Series
Technical Datasheet:
B32521C6104K   Datasheet
See all Technical Docs

Product Range Selector (B32521 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PET Stacked

:
Radial Box - 2 Pin

:
0.1µF

:
± 10%

:
200V

:
400V

:
Through Hole

:
-

:
-55°C

:
125°C

:
10mm

:
B32521 Series

:
AEC-Q200
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
The B32521 series metallised polyester Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polyethylene terephthalate (polyester, PET) dielectric, plastic case and epoxy resin sealing. It is suitable for general purpose (stacked/wound), blocking, coupling, decoupling and bypassing applications.
  • High pulse strength
  • High contact reliability
  • Halogen-free
  • UL94V-0 Flammability rating

Warnings

Do not exceed the upper category temperature (UCT). Do not apply any mechanical stress to the capacitor terminals. Avoid any compressive, tensile or flexural stress.

No Longer Stocked

Rs.48.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.48.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.34.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.25.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.22.56
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.16.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.14.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.13.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.13.00