You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B41458B9109M000

Electrolytic Capacitor, 10000 µF, 100 V, ± 20%, Screw, 12000 hours @ 85°C

EPCOS B41458B9109M000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41458B9109M000
Order Code:
2750121
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B41458B9109M000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000µF

:
100V

:
51.6mm

:
80.7mm

:
22.2mm

:
0.009ohm

:
10A

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B41458 series is an aluminium electrolytic capacitor with screw terminals. Aluminium electrolytic capacitors are used in frequency converters, wind power converters, solar inverters, professional power supplies and UPS, medical applications, professional photoflash units and in a wide range of automotive applications. The capacitance of aluminium electrolytic capacitors is defined by the surface of the aluminium anode foil. This surface is maximized by special etching processes, giving these capacitors the highest volumetric capacitance of all capacitor technologies and thus an attractive cost per capacitance ratio. EPCOS aluminium electrolytic capacitors feature outstanding ripple current capabilities and very long-term reliability. Suitable for general industrial electronics and for switch-mode power supplies in professional equipment.
  • High ripple current capability, long-life grade capacitor (85°C)
  • Compact design, high reliability
  • Long useful life
  • All-welded construction ensures reliable electrical contact
  • Charge-discharge proof, polar
  • Aluminium case, insulated with PET sleeve
  • Poles with screw terminal connections
  • Mounting with threaded stud
  • IEC climatic category to IEC 60068-1: 40/085/56 ( 40 °C/+85 °C/56 days damp heat test

106 In stock Need more?

106 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.2,492.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 250+
  • 500+
Quantity Price Your Price
 
 
1+ Rs.2,492.54
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Rs.2,426.99
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.2,361.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,295.87
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.2,165.02
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.2,034.16
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.1,811.67
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.1,775.44
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --