You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B57560G0502F000

Thermistor, NTC, 5 kohm, B57560G Series, 3450 K, Through Hole, Radial Leaded

EPCOS B57560G0502F000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B57560G0502F000
Order Code:
3878703
Product Range
B57560G Series
Technical Datasheet:
B57560G0502F000   Datasheet
See all Technical Docs

Product Range Selector (B57560G Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5kohm

:
B57560G Series

:
Through Hole

:
3450K

:
-

:
Radial Leaded

:
-55°C

:
200°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The B57560G0502F000 is a 2-pin NTC Thermistor with Dumet wires (copper-clad FeNi) leads. This B57560G series through hole mounting thermistor features glass-encapsulated sensors, heat-resistive and highly stable. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for temperature measurement, automotive electronics, industrial electronics and home appliances.
  • Fast response time
  • 50mW Maximum power

Applications

Test & Measurement, Automotive, Industrial, Consumer Electronics

Footnotes

Gloves are recommended.

Warnings

Do not store SMDs where they are exposed to heat or direct sunlight. Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.

No Longer Manufactured

Rs.300.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.300.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.190.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.189.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --