You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B66307G0000X187

Transformer Cores, E, E16/8/5, N87, 37.6 mm, 20.1 mm²

EPCOS B66307G0000X187

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B66307G0000X187
Order Code:
2355086
Product Range
B66307 Series
Technical Datasheet:
B66307G0000X187   Datasheet
See all Technical Docs

Product Range Selector (B66307 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
E

:
E16/8/5

:
N87

:
-

:
37.6mm

:
20.1mm²

:
1µH

:
B66307 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The B66307G0000X187 is an EF16-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The E-core with high permeability for common-mode chokes and broadband applications. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61246 standards.
  • 1000 +30/-20% Inductance factor

Applications

Industrial

No Longer Stocked

Rs.41.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.41.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.33.35
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.28.16
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.24.77
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.22.17
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.19.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.17.47
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.14.87
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.14.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --