Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ22FA12800191
Order Code3253641
Product RangeFA-128 Series
Also Known AsFA-128 32.0000MF10Y-AJ
Technical Datasheet
9,639 In Stock
Need more?
9639 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.95.890 |
10+ | Rs.84.230 |
25+ | Rs.79.360 |
50+ | Rs.74.490 |
100+ | Rs.69.620 |
250+ | Rs.68.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.95.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800191
Order Code3253641
Product RangeFA-128 Series
Also Known AsFA-128 32.0000MF10Y-AJ
Technical Datasheet
Frequency Nom32MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / --
Load Capacitance8pF
Frequency Tolerance + / -10ppm
Product RangeFA-128 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
-
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
8pF
Product Range
FA-128 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007