You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RX8130 - 

Cutter, Side, 133.5 mm, Micro Bevel, 1 mm, 65 °

RX8130 - Cutter, Side, 133.5 mm, Micro Bevel, 1 mm, 65 °

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RX8130
Order Code:
904764
Also Known As:
GTIN UPC EAN: 7314150103003
Technical Datasheet:
RX8130   Datasheet
See all Technical Docs

Product Information

:
Side
:
133.5mm
:
Micro Bevel
:
1mm
:
65°
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RX8130 is an oval head Diagonal Cutter for use with wire harness work and standard printed circuit board assembly. It is made of high performance alloy steel with black finish. The precision cutter developed according to the scientific ERGO™ process. Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency. Biospring that limits the tension throughout the working cycle of the tool and can be adjusted in three different positions or removed. The cutting capacity that is given is for copper wire.
  • Precision induction hardened edges 63 to 65 HRC
  • Screw joint that minimizes friction and maximizes alignment of cutting edges
  • ESD safe handles in 2-component synthetic material

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314150103003

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

Rs.9,637.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,637.02