You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

365515

Timer Counter, 70 mm, 15 mm, 5 mm

EXTECH INSTRUMENTS 365515
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
365515
Order Code:
2688633
Product Range
Extech - Stopwatch/Clocks
Also Known As:
GTIN UPC EAN: 793950365151
Technical Datasheet:
365515   Datasheet
See all Technical Docs

Product Range Selector (Extech - Stopwatch/Clocks)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
70mm

:
15mm

:
5mm

:
Extech - Stopwatch/Clocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 365515 from Extech Instruments is a stopwatch/clock with backlit display. It features water resistant housing and neck strap. The digital stopwatch and clock has 12 or 24 hour clock format and programmable alarm with hourly chime. The backlight can be used for viewing at night or in dimly lit areas and turns off automatically after four seconds. This stopwatch uses an LR-44 or A-76 alkaline button battery. The Phillips head screws on the rear of the watch must be removed to open the watch and access the battery. Careful use of this stopwatch will provide years of reliable service.
  • Built-in backlight for easy viewing in dimly lit areas
  • Water resistant display with backlight feature facilitates reading in dimly lit environment
  • 1/100th second resolution for 30minutes
  • 1 second resolution up to 24hours
  • 12hour or 24hour clock format, basic accuracy of ±3 seconds/day
  • Timing capacity of 23hrs, 59mins and 59.99secs
  • Calendar displays day, month and date
  • Operates in normal mode and stop watch mode
  • CE approved
  • Dimension is 2.3inch x2.8inch x0.5inch (5mm x70mm x15mm) and weight is 2oz (50g)

Applications

Clock & Timing

Contents

365515 stopwatch/clock with backlit display, LR44 battery, 39" (1m) snap away neck strap.

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 793950365151

No Longer Manufactured

Rs.3,521.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,521.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --