You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
405.8E
Cutter, Bullet Nose, 110 mm, Diagonal, 0.2 mm
- Manufacturer:
- FACOM FACOM
- Manufacturer Part No:
- 405.8E
- Order Code:
- 8413193
- Technical Datasheet:
- 405.8E Datasheet
Alternatives for 405.8E
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bullet Nose
- :
- 110mm
- :
- Diagonal
- :
- 0.2mm
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each