You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A2,5X50VE - 

Screwdriver, 2, 1000V, 50 mm Blade, 2.5 mm Tip, 153 mm Overall

A2,5X50VE - Screwdriver, 2, 1000V, 50 mm Blade, 2.5 mm Tip, 153 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FACOM FACOM
Manufacturer Part No:
A2,5X50VE
Order Code:
1628791

Product Information

:
2.5mm
:
50mm
:
153mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A2,5X50VE is a 153mm Protwist® Insulated Screwdriver suitable for slotted-head screws. For safety the screwdriver is tested individually at 10000V for 10 seconds at the end of the manufacturing cycle.
  • Bi-material grip resists to impacts, abrasion and chemicals
  • 6.5 to 12mm Fillet blade

Applications

Maintenance & Repair

Contents

Screwdriver, 5.5mm Milled blade.

Alternatives for A2,5X50VE

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

No Longer Manufactured

Rs.980.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.980.16