You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

J.306-50D - 

Torque, Wrench, 347mm Length, 10N-m to 50N-m

J.306-50D - Torque, Wrench, 347mm Length, 10N-m to 50N-m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FACOM FACOM
Manufacturer Part No:
J.306-50D
Order Code:
4421371
Technical Datasheet:
J.306-50D   Datasheet
See all Technical Docs

Product Information

:
Wrench
:
-
:
10N-m to 50N-m
:
-
:
-
:
347mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The J.306-50D is a 347mm automatic reset Torque Wrench for use with removable accessories, such as open end and ring end or with ratchets, accuracy ex works ± 2% except, K.315DA, K.325D ± 4%, R.304DA ± 6%.
  • 50000cycles (wrenches up to 200Nm) Reliability of mechanism
  • 30mm Diameter
  • One-way wrenches usable for unscrewing by reversing the bits

Applications

Maintenance & Repair

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Contact me when back in stock

Rs.54,320.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.54,320.00