Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
99 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,166.330 |
| 2+ | Rs.1,133.270 |
| 3+ | Rs.1,100.210 |
| 5+ | Rs.1,067.150 |
| 10+ | Rs.1,034.090 |
| 20+ | Rs.852.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,166.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2661828302
Order Code4752765
Core TypeToroid
Core Size61mm x 35.55mm x 20mm
Core Material Grade61
For Use WithTransformers
Effective Magnetic Path Length14.4mm
Ae Effective Cross Section Area24.8mm²
Inductance Factor Al-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
61
Effective Magnetic Path Length
14.4mm
Inductance Factor Al
-
SVHC
No SVHC (25-Jun-2025)
Core Size
61mm x 35.55mm x 20mm
For Use With
Transformers
Ae Effective Cross Section Area
24.8mm²
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536