You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E56/24/19-3C95

Transformer Cores, E, E56, 3C95, 107 mm, 337 mm²

FERROXCUBE E56/24/19-3C95

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E56/24/19-3C95
Order Code:
2103439
Technical Datasheet:
E56/24/19-3C95   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
E

:
E56

:
3C95

:
-

:
107mm

:
337mm²

:
9.5µH

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The E56/24/19-3C95 is a Transformer Core made with material grade of 3C95. The shape of E core is derived from the classical iron sheet lamination core. For the original E range in fact the dimensions of the existing lamination range were taken so that already commercially available coil formers and mounting hardware could be used. The former EF range has been optimized for the use of ferrite as a core material. Cross sections were rearranged resulting in a homogeneous magnetic flux density in the core and more space for the windings. Main use is as power transformer or chokes in SMPS. E core has a simple shape and can therefore be produced more economically than more complicated cores. A drawback is the rectangular cross-section of the centre pole which makes it more difficult to wind, especially with heavy wires. Also the structure of the core is rather open resulting in stray flux sometimes causing interference problems.
  • Square cross-section, not easy for heavy wires
  • Large effective ferrite area
  • Low magnetic self shielding
  • 0.22Σl/A(mm⁻¹) Core factor

Applications

Industrial, Power Management

No Longer Stocked

Rs.396.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.396.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --