You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EFD10-3F3-S

Transformer Cores, Full Core, EFD, EFD10, 3F3, 23.7 mm, 7.2 mm²

FERROXCUBE EFD10-3F3-S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFD10-3F3-S
Order Code:
482602
Product Range
EFD Series
Technical Datasheet:
EFD10-3F3-S   Datasheet
See all Technical Docs

Product Range Selector (EFD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EFD

:
EFD10

:
3F3

:
-

:
23.7mm

:
7.2mm²

:
500nH

:
EFD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EFD series Economic Flat Design (EFD) Power Transformer Core offers a significant advance in circuit miniaturization. Its low build height and high throughput power-density make it ideally suited to applications where space is at a premium. Throughput power of a ferrite core transformer is essentially proportional to its volume. So the transformer is one of the main limitations in a DC-DC converter size. Now, with the introduction of the EFD system, a significant reduction in transformer core height has been achieved. EFD transformer core combines extreme flatness with a very high throughput power-density for frequencies up to 1MHz and higher. Every transformer, based on the EFD range, has a lower building height than any other existing low-profile design with the same magnetic volume. This is achieved by placing the centre pole of the core always in the centre of the finished transformer, thus making maximum use of the winding area.
  • Very low build height
  • Very high throughput power density
  • Complete range of accessories including SMD coil former

Applications

Industrial

1,025 In stock Need more?

1,025 available for 4 - 6 business days delivery

Rs.139.52

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.139.52
Promotional price
Contract Price
Web only price
Web only contract price
 
30+ Rs.114.62
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ Rs.96.03
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.86.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange