You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CAB ABS 303018 G3B

Plastic Enclosure, IK08, Grey Door, Wall Mount, ABS, 180 mm, 300 mm, 300 mm, IP65

FIBOX CAB ABS 303018 G3B
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
CAB ABS 303018 G3B
Order Code:
1256235
Product Range
CAB
See all Technical Docs

Product Range Selector (CAB)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wall Mount

:
ABS

:
180mm

:
300mm

:
300mm

:
IP65

:
Grey

:
NEMA 1, 4, 4X, 12, 13

:
7.09"

:
11.81"

:
11.81"

:
CAB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CAB ABS 303018 G3B is a Non-metallic Cabinet made of acrylonitrile butadiene styrene (ABS) with grey door. This cabinet is designed to enclosure and protect equipment and device in all conditions, even the harshest and most demanding environments. This cabinet continually outperform conventional steel cabinet. It guarantees a perfect solution for every enclosure application.
  • UL94-HB Flammability rating
  • Halogen-free
  • Lock on the long side

Applications

Industrial

Contents

Cabinet, Cabinet base, Door with EPDM gasket, 3mm Double bit locks, Screws for mounting plate/DIN-rail and Corner plugs.

No Longer Manufactured

Rs.4,193.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,193.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.4,141.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.4,060.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --