You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

41.81.7.024.8240 - 

Solid State Relay, SPST-NO, 3 A, 240 VAC, PCB, Solder, Zero Crossing

41.81.7.024.8240 - Solid State Relay, SPST-NO, 3 A, 240 VAC, PCB, Solder, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
41.81.7.024.8240
Order Code:
1947897
Product Range
41 Series
Technical Datasheet:
41.81.7.024.8240   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
3A
:
240VAC
:
PCB
:
Solder
:
Zero Crossing
:
12VAC
:
8VDC
:
17VDC
:
41 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Finder 41 series solid state relays are low profile PCB relays. These relays have maximum height of 15.7mm and can be incorporated in miniature equipments. It offers high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
  • SPST-NO contact configuration
  • Switching capacity of 5A at 24VDC, 3A at 240VAC
  • LED indicator
  • Available in flux proof RT II standard and wash tight RT III version
  • High speed switching with long electrical life
  • Selectable coil voltage of 12VDC, 24VDC
  • 35mm rail mount via screw or screwless sockets
  • 2,500VAC insulation between input and output

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

Rs.2,539.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,539.33
 
10+ Rs.2,388.19
 
100+ Rs.2,254.04