You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

77.45.8.230.8650

Solid State Relay, SPST-NO, 40 A, 280 VAC, Panel, Screw, Zero Crossing

77.45.8.230.8650 - Solid State Relay, SPST-NO, 40 A, 280 VAC, Panel, Screw, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
77.45.8.230.8650
Order Code:
2930835
Product Range
77 Series
Technical Datasheet:
77.45.8.230.8650   Datasheet
See all Technical Docs

Product Information


:
SPST-NO

:
40A

:
280VAC

:
Panel

:
Screw

:
Zero Crossing

:
90VAC

:
43.2VAC

:
660VAC

:
77 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Hockey puck housing with cover
  • High switching speed
  • High endurance
  • Silent switching
  • Spark and bounce-free switching
  • Low control power
  • 3-phase general purpose
  • Zero-crossing version

8 In stock Need more?

8 available for 4 - 6 business days delivery

Rs.4,079.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,079.73