You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FK 244 08 D2 PAK - 

Heat Sink, For D2-Pak, 29.3 °C/W, TO-263, 8 mm, 10 mm, 17.8 mm

FK 244 08 D2 PAK - Heat Sink, For D2-Pak, 29.3 °C/W, TO-263, 8 mm, 10 mm, 17.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FK 244 08 D2 PAK
Order Code:
4314049
Technical Datasheet:
FK 244 08 D2 PAK   Datasheet
See all Technical Docs

Product Information

:
29.3°C/W
:
TO-263
:
8mm
:
10mm
:
17.8mm
:
-
:
Copper
:
0.31"
:
0.39"
:
0.7"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Direct assembly on the board by solderable surface

Associated Products

Compare Selected

Related Searches

2,547 In stock

2,547 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

1,500 will be available for delivery on 21/11/19

More stock available week commencing 16/12/19

Rs.105.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.105.29
 
50+ Rs.88.67
 
125+ Rs.82.19
 
250+ Rs.80.54
 
500+ Rs.79.74