Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • Security & Surveillance
                                • Healthcare
                                  • Industrial Automation
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Drives
                                                                                                    5. Solid State - SSD Drives
                                                                                                    Print Page

                                                                                                    FCSO480GBS-EF0S

                                                                                                    SSD, Internal, M.2 2280, PCle Gen4 x4, NVMe, 480 GB, 3D TLC NAND

                                                                                                    FLEXXON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLEXXON FCSO480GBS-EF0S
                                                                                                    ManufacturerFLEXXON
                                                                                                    Manufacturer Part NoFCSO480GBS-EF0S
                                                                                                    Order Code4750997
                                                                                                    Product RangeVEX Series
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    15 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.12,923.510
                                                                                                    5+Rs.12,343.340
                                                                                                    10+Rs.11,763.140
                                                                                                    50+Rs.11,381.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.12,923.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    FLEXXON
                                                                                                    ManufacturerFLEXXON
                                                                                                    Manufacturer Part NoFCSO480GBS-EF0S
                                                                                                    Order Code4750997
                                                                                                    Product RangeVEX Series
                                                                                                    Drive TypeInternal
                                                                                                    Form FactorM.2 2280
                                                                                                    InterfacesPCle Gen4 x4, NVMe
                                                                                                    Memory Capacity480GB
                                                                                                    Flash Memory Type3D TLC NAND
                                                                                                    Sequential Read Speed6500MB/s
                                                                                                    Sequential Write Speed4000MB/s
                                                                                                    Random Read up to (IOPS)450k
                                                                                                    Supply Voltage Nom3.3V
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeVEX Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Drive Type

                                                                                                    Internal

                                                                                                    Interfaces

                                                                                                    PCle Gen4 x4, NVMe

                                                                                                    Flash Memory Type

                                                                                                    3D TLC NAND

                                                                                                    Sequential Write Speed

                                                                                                    4000MB/s

                                                                                                    Supply Voltage Nom

                                                                                                    3.3V

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Form Factor

                                                                                                    M.2 2280

                                                                                                    Memory Capacity

                                                                                                    480GB

                                                                                                    Sequential Read Speed

                                                                                                    6500MB/s

                                                                                                    Random Read up to (IOPS)

                                                                                                    450k

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    VEX Series

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85381090
                                                                                                    US ECCN:3A991.b.1.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.001
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.