You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2638A/60 220

Data Acquisition Unit, 60 Channels, 300 V, 100 mA, 1 MHz, 150 mm

FLUKE CALIBRATION 2638A/60 220
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2638A/60 220
Order Code:
2983347
Product Range
Hydra III
Technical Datasheet:
2638A/60 220   Datasheet
See all Technical Docs

Product Range Selector (Hydra III)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
60Channels

:
-

:
300V

:
100mA

:
1MHz

:
150mm

:
285mm

:
385mm

:
Hydra III
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
Fluke Hydra Series III continues the Hydra Series legacy of precision, multi-channel data acquisition. The new Series III improves on Hydra's industry-leading thermocouple accuracy and adds a new dimension to how you collect and view data in a portable system.
  • 22 universal differential isolated inputs, DC accuracy of 0.0024% and thermocouple accuracy of 0.5°C
  • 6.5-digit bench DMM function for front panel inputs
  • Input types: AC/DC V&I, thermocouple, PRT (2, 3, 4 W), thermistor, resistance (2-4 W), frequency
  • Easy-to-use menu system for setup and data management
  • Multi-channel real-time data display
  • On-screen colour trend graphing and analysis
  • Monitor function for real-time viewing and charting between scans
  • Internal 75,000 scan/setup file memory, USB flash drive support, data security features
  • Only general purpose portable data acquisition system with an IEC Category II 300 V safety rating
  • Supported by TQSoft and TQAero thermal validation software

Contents

Data acquisition unit/data logger: 60 universal channels, Three relay boards (2638A-RLY) and three (2638A-100) connectors, Test leads, Safety information and 2680A-APSW/L (Lite version) on DVD, Power cord, Screwdriver, Traceable calibration report with data.

Available for back order

More stock available to supplier lead times which is approximately 24/1/22

Notify me when back in stock

Rs.391,026.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.391,026.72