You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TS120 - 

Voltage Tester, LED, -20 °C, 60 °C

TS120 - Voltage Tester, LED, -20 °C, 60 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS120
Order Code:
1300482
Technical Datasheet:
TS120   Datasheet
See all Technical Docs

Product Information

:
-
:
LED
:
-20°C
:
60°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T120 test set is recognised as the industry standard for basic test sets,while providing superior quality at an affordable price. With its high impedance Monitor for DataSafe™ operation, technicians can clip onto a line in Monitor mode without disrupting existing traffic. Fluke Networks' unsurpassed RainSafe™ protection standards and DropSafe™ durability assure the test set will keep working even in the toughest environments. Solid weatherproofing provides enhanced resistance to severe weather conditions.
  • High impedance monitor mode
  • Automatic regulation of speech levels
  • Tone and pulse operation
  • Last number redial in tone and pulse modes
  • RainSafe™ weather protection for use in extreme weather conditions
  • Hook flash button
  • Fully functional with either line polarity
  • Audible electronic ringer for call backs
  • High current and over voltage protection
  • High impact polycarbonate case
  • Field replaceable spring-loaded belt clip
  • Hearing aid compatible receiver
  • Transmitter Mute switch
  • Talk and Monitor modes
  • Ergonomic design
  • Lightweight unit is easily transported

Applications

Test & Measurement, Communications & Networking

Related Searches

8 In stock

8 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/9/19

Rs.19,446.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.19,446.00