You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLK-II910

Sonic Imager, 120 m, 7 ", 1280 x 800 Pixels, 63° x 63°, 2kHz to 100kHz

FLUKE FLK-II910
FLUKE FLK-II910
FLUKE FLK-II910
FLUKE FLK-II910
FLUKE FLK-II910
FLUKE FLK-II910
FLUKE FLK-II910
FLUKE FLK-II910
FLUKE FLK-II910
FLUKE FLK-II910
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-II910
Order Code:
3828547
Product Range
ii900
Technical Datasheet:
FLK-II910   Datasheet
See all Technical Docs

Product Range Selector (ii900)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
120m

:
7"

:
1280 x 800 Pixels

:
63° x 63°

:
2kHz to 100kHz

:
-

:
ii900

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Precision acoustic imager
  • Quick and easy partial discharge detection and PD testing
  • Reduce outages and increase uptime
  • Cut costs and save energy everyday by finding and fixing PD
  • PDQ mode to capture and analyse partial discharge
  • Do it fast, Do it safe
  • Find it quickly, find it easily with no training
  • 7" LCD with backlight under-sunlight readable display
  • Capacitive touchscreen and 1280 x 800 (1,024,000 pixels) resolution
  • Internal memory with the capacity for 999 picture files and 20 video files storage capacity

Contents

Imager, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, Rugged hard carrying case, Adjustable hand strap and neck strap.

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.5,196,527.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,196,527.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --