You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE II900

Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63°, 2kHz to 52kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE II900
Order Code:
3324597
Also Known As:
II900
Technical Datasheet:
FLUKE II900   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50m

:
7"

:
1280 x 800 Pixels

:
63°

:
2kHz to 52kHz

:
0.005 CMF Leak @ 100psi from up to 10m (32.8ft)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Sonic Industrial Imager
  • Blended live SoundMap™ with visual image
  • Frequency range from 2kHz to 52kHz
  • 7inch 1280 x 800 LCD with capacitive touchscreen
  • Reduce leak detection time

Contents

Sonic Industrial Imager, AC power supply and battery pack charger(including universal AC adapters), two rugged lithium ion smart battery packs, USB cable, Hard carrying case, two rubber array covers, Adjustable hand strap and adjustable neck strap.

Also Known As

II900

2 In stock Need more?

2 available for next business day delivery

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.

Rs.2,071,065.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,071,065.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --