You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FOXSLF/160-20

Crystal, 16 MHz, Through Hole, 11.35mm x 4.65mm, 50 ppm, 20 pF, 30 ppm, HC49SLF Series

FOX ELECTRONICS FOXSLF/160-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FOXSLF/160-20
Order Code:
2063950
Product Range
HC49SLF Series
Technical Datasheet:
FOXSLF/160-20   Datasheet
See all Technical Docs

Product Range Selector (HC49SLF Series)

See all from this product range

Alternatives for FOXSLF/160-20

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16MHz

:
Through Hole, 11.35mm x 4.65mm

:
50ppm

:
20pF

:
30ppm

:
HC49SLF Series

:
-20°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FOXSLF/160-20 is a resistance weld thru-hole Standard Crystal features tolerances to 10ppm and stabilities to 5ppm.
  • Sn/Ag/Cu termination finish
  • Fundamental to 40MHz
  • Resistance weld

Applications

Clock & Timing

No Longer Manufactured

Rs.25.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.25.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.20.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.18.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.16.46
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.15.64
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.13.20
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.12.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --