You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FXO-HC536R-100

OSC, 100MHZ, 3.3V, SMD

FOX ELECTRONICS FXO-HC536R-100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FXO-HC536R-100
Order Code:
2064040
Product Range
FXO-HC53 Series
Technical Datasheet:
FXO-HC536R-100   Datasheet
See all Technical Docs

Product Range Selector (FXO-HC53 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100MHz

:
25ppm

:
SMD, 5mm x 3.2mm

:
3.3V

:
FXO-HC53 Series

:
-40°C

:
85°C

:
HCMOS

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FXO-HC536R-100 is a 5 x 3.2mm 3.3V Oscillator with tri-state enables or disable function and extremely low jitter. The FXO-HC536R series with frequency resolution to six decimal places and gold over nickel termination finish. The XPRESSO crystal oscillator utilizes a family of proprietary ASICs, with a key focus on noise reduction technologies. With the XPRESS lead-time, low noise, wide frequency range, excellent ambient performance and XpressO is an excellent choice over the conventional technologies.
  • 10ms Start-up time
  • 100ns Maximum disable or enable time
  • 3ns Rise and fall time

Applications

Clock & Timing, Communications & Networking, Industrial, Test & Measurement

No Longer Manufactured

Rs.161.68

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.161.68
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.160.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.159.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.157.71
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.156.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --