You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AFBR-811RH1Z

Fiber Optic Transmitter, MiniPOD™ Pluggable, 850 nm, 10.3125 Gbps, 150 m

FOXCONN AFBR-811RH1Z
FOXCONN AFBR-811RH1Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
AFBR-811RH1Z
Order Code:
2401116
Product Range
AFBR Series
Technical Datasheet:
AFBR-811RH1Z   Datasheet
See all Technical Docs

Product Range Selector (AFBR Series)

See all from this product range

Product Overview

The AFBR-811RH1Z is a 10Gbps 12-channel high performance Parallel Fibre Optic Transmitter for short-range parallel multi-lane data communication and interconnects applications. The high density optical modules are designed to operate over multimode fibre systems using a nominal wavelength of 850nm. It offers system designers two module package options to optimize their cable management and board layout. It is used with round multi-lane cable assemblies for applications requiring multiple turns of the jumper cable inside the chassis. The device is used with flat ribbon cable assemblies, allowing dense tiling of the modules as the jumper cables can be thread under the dust-cap of the next module. This top mounted optical connection maximizes board layout density by eliminating board space lost to the optical connector and strain relief.
  • Compliant to IEEE 802.3ba 100GbE (100GBASE-SR10 and nPPI) per lane
  • Compliant to 12xQDR infiniband
  • Operates at 10.3125Gbps per channel with 64b/66b encoded data for 100GbE application
  • 10Gbps with 8b/10b encoded data for IB-QDR application
  • 120Gbps per module of High aggregate bandwidth
  • Two package options to optimize internal cable management and system layout
  • Separate transmitter and receiver modules
  • 850nm VCSEL array in transmitter
  • Links up to 150m at 10.3125Gbps with OM4 4700MHz-km 50mm MMF
  • PRIZM LightTurn optical turn 1x12 ribbon fibre connector optical interface
  • 9 x 9 MEG-array for ease of design and manufacturability of pluggable electrical interface
  • Low-power consumption
  • Dedicated signals for module address, module reset and host interrupt
  • Two wire serial (TWS) interface with maskable interrupt for expanded functionality i
  • Programmable equalization integrated with DC blocking caps at transmitter data input
  • Squelch disable, lane polarity inversion, TX eye margin enable
  • 0 to 70°C Operating temperature range

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
850nm

:
10.3125Gbps

:
150m

:
-

:
-

:
-

:
-

:
PRIZM, LightTurn

:
AFBR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Available for back order

More stock available to supplier lead times which is approximately 25/10/21

Notify me when back in stock

Rs.38,928.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.38,928.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --