NXP

Featured Products

Kinetis ARM® Cortex Microcontrollers

Kinetis K Series Portfolio

NXP Kinetis Portfolio

View the Kinetis K series: compare features and performance

View Products
NXP's Kinetis portfolio of compatible low-power, high-performance MCUs built on the ARM® Cortex™-M architecture are designed to reduce development costs through scalable performance, integration and memory in a full range of consumer and industrial applications. From entry-level to feature-rich, Kinetis product families offer extensive peripheral choice with high-precision mixed-signal, FlexMemory (EEPROM), low-power, connectivity, HMI and security features enabled for NXP's Tower System development platform , bundled MQX RTOS and CodeWarrior IDE with Processor Expert auto code generator, along with broad support from IAR Systems, KEIL, Green Hills and other partners.

Kinetis K Series MCUs

K10 Baseline MCUs

K10 Baseline MCUs

The K10 MCU family is the entry point into the Kinetis portfolio. Devices start from 32 KB of flash in a small-footprint 5 x 5 mm 32-pin QFN package extending up to 1 MB in a 144-pin MAPBGA package with a rich suite of analog, communication, timing and control peripherals.

High memory density K10 family devices include a single precision floating point unit and NAND flash controller. Pin compatibility, flexible low-power capabilities and innovative FlexMemory help to solve many of the major pain points for system implementation.

View Products

K20 USB MCUs

K20 USB MCUs

The K20 MCU family is pin, peripheral and software compatible with the K10 MCU family and adds full and high-speed USB 2.0 On-The-Go with device charge detect capability. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package with a rich suite of analog, communication, timing and control peripherals.

High memory density K20 family devices include a single precision floating point unit and NAND flash controller.

View Products

K30 Segment LCD MCUs

K30 Segment LCD MCUs

The K30 MCU family is pin, peripheral and software compatible with the K10 MCU family and adds a flexible low-power segment LCD controller with support for up to 320 segments.

Devices start from 64 KB of flash in 64QFN packages extending up to 512 KB in a 144MAPBGA package with a rich suite of analog, communication, timing and control peripherals.

View Products

K40 USB & Segment LCD MCUs

K40 USB & Segment LCD MCUs

The K40 MCU family is pin, peripheral and software compatible with the K10 MCU family and adds full-speed USB 2.0 On-The-Go with device charge detect capability and a flexible low-power segment LCD controller with support for up to 320 segments.

Devices start from 64 KB of flash in 64-pin QFN packages extending up to 512 KB in a 144-pin MAPBGA package with a rich suite of analog, communication, timing and control peripherals.

View Products

K60 Ethernet Crypto MCUs

K60 Ethernet Crypto MCUs

The K60 MCU family includes IEEE 1588 Ethernet, full- and high-speed USB 2.0 On-The-Go with device charge detect capability, hardware encryption and tamper detection capabilities. Devices start from 256 KB of flash in 100-pin LQFP packages extending up to 1 MB in a 256-pin MAPBGA package with a rich suite of analog, communication, timing and control peripherals.

High memory density K60 family devices include an optional single precision floating point unit, NAND flash controller and DRAM controller.

View Products

K70 Graphic LCD MCUs

K70 Graphic LCD MCUs

The K70 MCU family includes 512KB-1MB of flash memory, a single precision floating point unit, Graphic LCD Controller, IEEE 1588 Ethernet, full- and high-speed USB 2.0 On-The-Go with device charge detect, hardware encryption, tamper detection capabilities and a NAND flash controller.

256-pin devices include a DRAM controller for system expansion. The Kinetis K70 family is available in 196 and 256 pin MAPBGA packages.

View Products

Featured Videos

Cortex-M0+ Silicon - Design West (ESC) 2012

Atollic TrueSTUDIO Getting Started on Kinetis MCUs

How Innovation Happens - Kinetis: A Holistic Approach to Power Reduction

i.MX53 Processors

i.MX53 Processors

The i.MX53 family of processors represents NXP's next generation of advanced multimedia and power-efficient implementation of the ARM Cortex™-A8 core with core processing speeds up to 1.2 GHz. It is optimized for both performance and power to meet the demands of high-end, advanced applications. Ideal for a broad range of applications in the consumer, automotive, medical and industrial markets, the i.MX53 includes an integrated display controller, full HD capability, enhanced graphics and connectivity features.

View Products

Energy Efficiency Quick Facts

  • Targets low-power multimedia processing and integration in general embedded, automotive, industrial and consumer applications
  • Industry leading power consumption; operates without a heatsink

i.MX53 Quick Start Board

i.MX53 Processors

The first in the series, the i.MX53 Quick Start board is a open source development platform. Integrated with an ARM® Cortex™-A8 1 GHz processor and the NXP MC34708 PMIC, the Quick Start board includes a display controller, hardware-accelerated graphics, 1080p video decode and 720p encode as well as numerous connectivity options ideally suited for applications such as human machine interface in embedded consumer, industrial and medical markets.

View Products

i.MX53 Target Applications

  • Consumer Applications
    The i.MX535 is the first i.MX processor to support 1080p multi-standard video playback with industry-leading low power consumption. With up to 1.2 GHz core speed, a faster graphics core enabling a more responsive user experience, and higher level of system integration, the i.MX535 leverages a common hardware and software platform with the i.MX51 to boost performance with reduced development effort and faster time to market. Following in the i.MX535 processor's footsteps, NXP introduces the i.MX538 processor which leverages the i.MX535 features and puts them in a small compact Package-on-Package (PoP) device for slim, mobile applications.
    • Tablets
    • Gaming Equipment
    • Mobile Phones
    • Voice-over-Internet Protocol (VoIP)
    • Smart Monitors
  • Industrial
    • Digital Signage
  • Medical / Healthcare
    • Telehealth System

i.MX53 Target Applications

  • Click to enlarge
i.MX53 Applications Processors Block Diagram

i.MX53 Quick Start Board Block Diagram

  • Click to enlarge
i.MX53 Quick Start Board Block Diagram
View All Products

Tower Board Systems

Tower System

NXP has designed a comprehesive range of towerboard that offers low-cost demonstration and development hardware platform.

Tower System Features

Functional Elevator:

  • Common serial and expansion bus signals
  • Two 2x80 connectors on backside for easy signal access and side-mounting board (e.g. LCD module)
  • Power regulation circuitry
  • Standardized signal assignments

Peripheral Module

Board Connectors:

  • Four card-edge connectors
  • Uses PCI Express connectors (x16, 90mm/3.5" long, 164 pins)

MCU/MPU Module:

  • Toewr controller board
  • Works stand-alone or in Tower system
  • Features new Open Source BDM (OSBDM) for easy programming and debugging via miniB USB cable
  • Size: The Tower is approx. 3.5" H x 3.5" W x 3.5" D when fully assembled

Dummy Elevator:

  • Future expansion for more serial interfaces and more complex MPU interfaces (e.g. RGB LCD, audio, enhanced Timer, etc.)
  • "Dummy" shown with only GND connectivity. Used for structural intergrity
View Products

XL_STAR Demonstration and Debugger Board

XL_STAR Demonstration and Debugger Board
element14 and NXP's XL_STAR is an 8-Bit MCU based development environment, debugger and accelerometer demonstration board. The XL_STAR is a multifunction development tool for both hardware and software engineers that simplifies and speeds the development of code and movement detection functionality in portable, low power designs.
The XL_STAR offers a complete MCU development environment, combining the low power versatility of NXP's 8-Bit MC9S08MM128 MCU and a free version of NXP's CodeWarrior for Microcontrollers, now capable of generating up to 64Kbytes of object code from either assembler or C source code. This update to CodeWarrior allows >80% of NXP's HCS08 8-bit MCU family to be targeted for code development free of charge. XL_STAR also supports NXP's Flexis family allowing for migration to 32-bit MCUs for higher performance without the need for PCB redesign.

Features & Benefits:

  • The XL_STAR offers a complete MCU development environment
  • The tools are supported and maintained by NXP
  • The complete BOM for XL_STAR is available from element14, ex-stock
  • The MC9S08MM128 from NXP offers some industry leading peripheral on-chip modules, notably the 16-bit ADC
  • The NXP Flexis family offers a 32-bit pin-compatible MCU, the MCF51MM128, for applications that require more processing performance without a PCB re-design

Applications:

  • Portable designs – the MM128 MCU and MMA8451Q accelerometer have very low power modes, measured using jumpers and an ammeter on the XL_STAR board
  • Applications requiring movement detection and interpretation – the MMA8451Q allows free fall, shake, tap, transient and orientation detection for embedded applications
  • Embedded designs requiring USB connectivity – the MM128 MCU also contains a USB OTG on-chip module, which integrates the USB transceiver. Together with a certified free of charge USB OTG stack from NXP, the XL_STAR offers fast time to market for embedded USB applications
View ProductsLearn More

Low Power MCU Solution

NXP has developed a scalable portfolio of low-power microcontroller solutions blending leading-edge battery saving technology with a range of performance and peripheral options. Tap into a broad portfolio of microcontrollers which includes hardware and software tools, from cost-effective demo boards to advanced, high-performance debuggers for our entire portfolio of MCUs.
RS08 8-bit MCUs
RS08 8-bit MCUs

For Ultra-small pin count requirements, the RS08 architecture offers compelling low-power performance from 1.8 to 5V.

S08 8-bit MCUs
S08 8-bit MCUs

Low cost MCUs that reduce board space, increase performance and improve quality by having everything on-chip.

ColdFire® 32-bit MCUs
ColdFire® 32-bit MCUs

Combining high performance and extended functionality with the flexibility of advanced Flash memory technology in a compact, inexpensive package.

Ultra Low-Power Flexis QE128 Family
Ultra Low-Power Flexis QE128 Family

Providing the ultimate in migration flexibility by offering complete pin, peripheral and tool compatibility between 8-bit SO8 and 32-bit ColdFire V1 MCUs.

Low Power MCU development tools
Low Power MCU development tools

Offering designers a cost-effective platform to program & debug project application code and provide a comprehensive set of integrated development environment (IDE) options.